Filter Your Search
1 - 10 of 113 results
|
732DXM-26/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 200 mW | 3.3 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | 732 | DC | WITH INTERNAL DIODE | 8 mA | 18 V | 26.5 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 6 ms | e4 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD (1575) | SOLDER | 9.76 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | unknown | ||||
|
732DYM4-26/Q
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
732DXM2-18/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 200 mW | 1.6 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 11 mA | 13.5 V | 18 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 6 ms | e4 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 9.76 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
732DYM4-18/SG
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
732DYM4-12/R
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
732DYM4-6/SG
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
732DYM4-6/R
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
732DXM2-5/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 200 mW | 100 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 50 mA | 3.5 V | 5 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 6 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.76 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
732DYM4-9/SQ
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
732DYM4-26/SR
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |