Filter Your Search
1 - 10 of 208 results
|
737-1Y-C-12VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 18 Ω | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | AC | 10.2 V | 3.6 V | 13.2 V | 30A@300VAC | 30A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
737-1Y-C1-M-110VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 1.58 kΩ | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | AC | 93.5 V | 33 V | 121 V | 30A@300VAC | 30A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
737-1Y-C-12VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 120 Ω | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | DC | 9.6 V | 1.2 V | 13.2 V | 30A@300VAC | 30A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
737-1Y-C-M-125VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 125 V | 10 kΩ | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | DC | 100 V | 12.5 V | 137.5 V | 30A@300VAC | 30A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
737-1Y-C1-T-110VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 10 kΩ | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | DC | 88 V | 11 V | 121 V | 30A@300VAC | 30A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | SOLDER | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||
|
737-1Y-C-L-125VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 125 V | 10 kΩ | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | DC | 100 V | 12.5 V | 137.5 V | 30A@300VAC | 30A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
737-1Y-C3-M-125VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 125 V | 10 kΩ | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | DC | 100 V | 12.5 V | 137.5 V | 30A@300VAC | 30A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.6 mm | 38 mm | 38mm x 34.8mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
737-1Y-C3-12VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 18 Ω | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | AC | 10.2 V | 3.6 V | 13.2 V | 30A@300VAC | 30A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.6 mm | 38 mm | 38mm x 34.8mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
737-1Y-C1-M-12VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 120 Ω | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | DC | 9.6 V | 1.2 V | 13.2 V | 30A@300VAC | 30A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
737-1Y-C2-M-110VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 1.58 kΩ | 30 A | 300 V | 28 V | 30 A | 100000 Cycle(s) | SPST-NC-DB | LATCHED | AC | 93.5 V | 33 V | 121 V | 30A@300VAC | 30A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; TUV; UL | -40 °C | 75 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM Y | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 |