Filter Your Search
1 - 2 of 2 results
|
73K222AU-IP
Teridian Semiconductor Corp
|
Check for Price | Obsolete | 5 V | CMOS | 1 Mbps | MODEM | DATA RATE MIN:300BPS | 1 | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.943 mm | 5.588 mm | TERIDIAN SEMICONDUCTOR CORP | 0.600 INCH, PLASTIC, DIP-40 | unknown | |||||
|
73K222AU-IP
TDK Corporation
|
Check for Price | Transferred | 5 V | CMOS | 1 Mbps | MODEM | DATA RATE MIN:300BPS | 1 | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.943 mm | 5.588 mm | TDK CORP | DIP, | unknown | DIP | 40 | 8542.39.00.01 |