Filter Your Search
1 - 10 of 42 results
|
TSC73K224L-IP
TDK Corporation
|
Check for Price | Obsolete | 5 V | CMOS | 2 Mbps | MODEM | DATA RATE MIN:300BPS | 1 | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TDK CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SSI73K224L-IGT
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | 25 mA | INDUSTRIAL | S-PQFP-G64 | e0 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | SILICON SYSTEMS INC | QFP, QFP64,.47SQ,20 | unknown | 8542.39.00.01 | ||||||||||
|
73K224L-IG
Silicon Systems Inc
|
Check for Price | Transferred | 5 V | 2 Mbps | MODEM | FULL DUPLEX | 1 | 25 mA | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
73K224L-28IHR/F
Teridian Semiconductor Corp
|
Check for Price | Obsolete | 5 V | CMOS | 2 Mbps | MODEM | 1 | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.54 mm | 11.54 mm | 4.191 mm | TERIDIAN SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, LCC-28 | unknown | |||||||||||
|
SSI73K224L-CH
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | 27 mA | OTHER | S-PQCC-J44 | e0 | Not Qualified | 55 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||
|
SSI73K224L-CP
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | 27 mA | OTHER | R-PDIP-T28 | e0 | Not Qualified | 55 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||
|
73K224L-IP
Maxim Integrated Products
|
Check for Price | Obsolete | 5 V | CMOS | MODEM | 25 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 | |||||||||||
|
SSI73K224L-28IC
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | R-XDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||
|
SSI73K224L-28IH
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||
|
SSI73K224L-IG
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | 25 mA | INDUSTRIAL | S-PQFP-G52 | e0 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | SILICON SYSTEMS INC | QFP, QFP52,.52SQ | unknown | 8542.39.00.01 |