Filter Your Search
1 - 2 of 2 results
|
8740073001
TE Connectivity
|
Check for Price | Yes | Obsolete | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 22 AWG | 450 V | LIGHT WEIGHT | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.38 mm2 | NO | 22 AWG | TIN | 950 µm | 19X34 | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | |||||||||
|
74007BK002
Alpha Wire
|
Check for Price | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 300 V | CE; IEC | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.34 mm2 | POLYOLEFIN | POLYETHYLENE/POLYURETHANE | YES | 22 AWG | TIN | 7.087 mm | 152.4 mm | 19X34 | ALPHA WIRE CO | compliant |