Parametric results for: 7400F under Gates

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: 7400f
Select parts from the table below to compare.
Compare
Compare
N7400FB
Philips Semiconductors
Check for Price No Transferred 5 V 22 ns NO DIP NO NAND GATE TTL 16 mA 22 mA COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
7400F
Signetics
Check for Price Obsolete 5 V 15 ns 4 2 NO DIP 15 pF TTL/H/L NAND GATE TTL 22 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
7400F
NXP Semiconductors
Check for Price Obsolete 5 V 15 ns 4 2 NO DIP 15 pF TTL/H/L NAND GATE TTL 22 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T14 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
7400FCQR
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 22 ns YES DFP NO NAND GATE TTL 16 mA 22 mA COMMERCIAL R-XDFP-F14 e0 70 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DFP, FL14,.3 compliant 8542.39.00.01
N7400F
Philips Semiconductors
Check for Price No Transferred 5 V 22 ns NO DIP NO NAND GATE TTL 16 mA 22 mA COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP14,.3 unknown 8542.39.00.01
7400FC
Texas Instruments
Check for Price No Obsolete 5 V 22 ns YES DFP NO NAND GATE TTL 16 mA 22 mA COMMERCIAL R-XDFP-F14 Not Qualified e0 70 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
7400FCQM
Rochester Electronics LLC
Check for Price Active 5 V 22 ns 22 ns 4 2 YES DFP NO TTL/H/L NAND GATE TTL 22 mA 5.25 V 4.75 V R-PDFP-F14 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR FLATPACK FLAT DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
7400FCQR
Rochester Electronics LLC
Check for Price Active 5 V 22 ns 22 ns 4 2 YES DFP NO TTL/H/L NAND GATE TTL 22 mA 5.25 V 4.75 V R-PDFP-F14 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR FLATPACK FLAT DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
7400FC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 22 ns YES DFP NO NAND GATE TTL 16 mA 22 mA COMMERCIAL R-XDFP-F14 Not Qualified e0 70 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
7400FC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 22 ns 22 ns 4 2 YES DFP NO 74 NAND GATE TTL 16 mA 22 mA 5.25 V 4.75 V COMMERCIAL R-XDSO-F14 Not Qualified e0 70 °C 14 UNSPECIFIED FL14,.3 RECTANGULAR SMALL OUTLINE TIN LEAD FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DFP, FL14,.3 compliant 8542.39.00.01 DFP 14