Filter Your Search
1 - 6 of 6 results
|
74173PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 43 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||
![]() |
74173PC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 43 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
74173PCQR
Rochester Electronics LLC
|
Check for Price | No | No | Active | JBAR-KBAR FLIP-FLOP | 2A | 250 | 30 | NOT SPECIFIED | ROCHESTER ELECTRONICS INC | , | unknown | ||||||||||||||||||||||||||||||||
|
74173PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
74173PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||
|
74173PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |