Filter Your Search
1 - 6 of 6 results
|
74174B
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | TRUE | 65 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||
|
N74174B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 6 | NO | DIP | 25 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 65 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
74174B
Signetics
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | TRUE | 65 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||
|
N74174B
Signetics
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | 25 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | 16 mA | TRUE | 65 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
74174B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | TRUE | 65 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||
|
N74174B
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 6 | NO | DIP | 25 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | 16 mA | TRUE | 65 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |