Filter Your Search
1 - 6 of 6 results
|
7417PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | NO | DIP | NO | OPEN-COLLECTOR | BUFFER | TTL | 16 mA | 41 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||
|
7417PC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | NO | OPEN-COLLECTOR | BUFFER | TTL | 16 mA | 41 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
7417PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | NO | OPEN-COLLECTOR | BUFFER | TTL | 16 mA | 41 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||
|
7417PC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 16 mA | 41 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||
|
7417PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | NO | DIP | NO | OPEN-COLLECTOR | BUFFER | TTL | 16 mA | 41 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||
|
7417PCQM
Rochester Electronics LLC
|
Check for Price | Active | BUFFER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |