Filter Your Search
1 - 10 of 2,438 results
|
7447840133
Wurth Elektronik
|
$0.0231 | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 670 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.5 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | ||||||
|
7447860056G
Wurth Elektronik
|
$0.0323 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 140 mΩ | 1.7857 % | YES | 100 MHz | 700 mA | 4 GHz | CERAMIC | 10 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED/PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | CHIP | Würth Elektronik | |||||
|
7447840022
Wurth Elektronik
|
$0.0352 | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 150 mΩ | 13.6364 % | YES | 100 MHz | 300 mA | 6 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
7447840139
Wurth Elektronik
|
$0.0352 | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 1.06 Ω | 5 % | YES | 100 MHz | 200 mA | 1.2 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
7447840147
Wurth Elektronik
|
$0.0355 | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 1.15 Ω | 5 % | YES | 100 MHz | 200 mA | 1 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
7447840075
Wurth Elektronik
|
$0.0355 | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 310 mΩ | 5 % | YES | 100 MHz | 300 mA | 4.2 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
7447840127
Wurth Elektronik
|
$0.0366 | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 670 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.6 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
7447840039
Wurth Elektronik
|
$0.0366 | Active | GENERAL PURPOSE INDUCTOR | 3.9 nH | 190 mΩ | 7.6923 % | YES | 100 MHz | 300 mA | 6 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||||
|
7447840018
Wurth Elektronik
|
$0.0366 | Active | GENERAL PURPOSE INDUCTOR | 1.8 nH | 100 mΩ | 16.6667 % | YES | 100 MHz | 300 mA | 6 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
7447840112
Wurth Elektronik
|
$0.0366 | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 410 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.8 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik |