Filter Your Search
1 - 6 of 6 results
|
7480F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 1 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 35 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
7480F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 1 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 35 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
N7480F
Signetics
|
Check for Price | No | Obsolete | 5 V | 80 ns | 1 | 1 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 35 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
7480F
Signetics
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 1 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 35 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
7480FC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 80 ns | 1 | 2 | YES | DFP | 15 pF | 7480 | ADDER/SUBTRACTOR | TTL | 35 mA | 5.25 V | 4.75 V | R-PDFP-F14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
N7480F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 1 | NO | DIP | 15 pF | TTL/H/L | ADDER/SUBTRACTOR | TTL | FULL ADDER | 35 mA | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |