Filter Your Search
1 - 2 of 2 results
|
74ABT00DB,112
Nexperia
|
$0.5698 | Yes | Obsolete | 5 V | 3.4 ns | 4 | 2 | YES | SSOP | 50 pF | ABT | NAND GATE | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | PLASTIC, SSOP2-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74ABT00DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.4 ns | 4.1 ns | 4 | 2 | YES | SSOP | 50 pF | NO | ABT | NAND GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | PLASTIC, SSOP2-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 |