Filter Your Search
1 - 2 of 2 results
![]() |
74ABT02DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.4 ns | 4.4 ns | 4 | 2 | YES | SSOP | 50 pF | NO | ABT | NOR GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
74ABT02DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.4 ns | YES | SSOP | 50 pF | NO | NOR GATE | 20 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 |