Filter Your Search
1 - 4 of 4 results
|
74ABT02N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.4 ns | 4.4 ns | 4 | 2 | NO | DIP | 50 pF | NO | ABT | NOR GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
74ABT02N
Nexperia
|
Check for Price | Active | 5 V | 4.4 ns | 4 | 2 | NO | DIP | ABT | NOR GATE | BICMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP, | compliant | 8542.39.00.01 | |||||||||||||||
|
74ABT02N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.4 ns | 4.4 ns | 4 | 2 | NO | DIP | 50 pF | NO | ABT | NOR GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||
|
74ABT02N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.4 ns | NO | DIP | 50 pF | NO | NOR GATE | 20 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |