Filter Your Search
1 - 8 of 8 results
|
74ABT10PW-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 5.3 ns | YES | TSSOP | NO | NAND GATE | 20 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT10PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 5.3 ns | YES | TSSOP | NO | NAND GATE | 20 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT10PW,118
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 3.7 ns | 3 | 3 | YES | TSSOP | 50 pF | ABT | NAND GATE | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | |||||||||
|
74ABT10PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 3 | 3 | YES | TSSOP | 50 pF | ABT | NAND GATE | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | PLASTIC, TSSOP1-14 | unknown | 8542.39.00.01 | TSSOP | 14 | |||||||||
|
74ABT10PWDH
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 3.7 ns | 3 | 3 | YES | TSSOP | 50 pF | ABT | NAND GATE | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | |||||||||||
|
74ABT10PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 3.7 ns | 3 | 3 | YES | TSSOP | 50 pF | ABT | NAND GATE | BICMOS | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | |||||||||||
|
74ABT10PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 5.3 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | ABT | NAND GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | ||||
|
74ABT10PW
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 5.3 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | ABT | NAND GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 |