Parametric results for: 74ABT125CSC under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: 74abt125csc
Select parts from the table below to compare.
Compare
Compare
74ABT125CSC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 4.9 ns 4.9 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH DESIGNATED SEND AND RECEIVE ENABLE LOW 64 mA 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-012, SOIC-14 14 unknown 8542.39.00.01
74ABT125CSC_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 4.9 ns 4.9 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH DESIGNATED SEND AND RECEIVE ENABLE LOW 64 mA 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
74ABT125CSCX
National Semiconductor Corporation
Check for Price Transferred 5 V 4.9 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SO-14 unknown
74ABT125CSC
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 4.9 ns 4 1 YES SOP 3-STATE ABT BUS DRIVER BICMOS WITH DESIGNATED SEND AND RECEIVE 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MS-012, SOIC-14 14 unknown
74ABT125CSCX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 4.9 ns 4 1 YES SOP 3-STATE ABT BUS DRIVER BICMOS WITH DESIGNATED SEND AND RECEIVE 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, MS-012, SOIC-14 14 unknown
74ABT125CSC
National Semiconductor Corporation
Check for Price No Transferred 5 V 4.9 ns 4.9 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION ENABLE LOW 64 mA 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SO-14 compliant
74ABT125CSCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 4.9 ns 4.9 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS WITH DESIGNATED SEND AND RECEIVE ENABLE LOW 64 mA 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-012, SOIC-14 14 unknown 8542.39.00.01
74ABT125CSCX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 4.9 ns 4 1 YES SOP 3-STATE ABT BUS DRIVER BICMOS WITH DESIGNATED SEND AND RECEIVE 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, 14 unknown 8542.39.00.01
74ABT125CSC
Texas Instruments
Check for Price No Transferred 5 V 4.9 ns 4.9 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION ENABLE LOW 64 mA 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
74ABT125CSCX
Texas Instruments
Check for Price Transferred 5 V 4.9 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 14 unknown 8542.39.00.01