Filter Your Search
1 - 5 of 5 results
|
74ABT125CSCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 4.9 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SO-14 | unknown | |||||||||||||||||
|
74ABT125CSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.9 ns | 4 | 1 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DESIGNATED SEND AND RECEIVE | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-14 | unknown | SOIC | 14 | |||||||||||
|
74ABT125CSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.9 ns | 4.9 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DESIGNATED SEND AND RECEIVE | ENABLE LOW | 64 mA | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | SOIC | 14 | 8542.39.00.01 | ||||
|
74ABT125CSCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 4.9 ns | 4 | 1 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DESIGNATED SEND AND RECEIVE | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 | ||||||||||||||
|
74ABT125CSCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 4.9 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | 8542.39.00.01 |