Filter Your Search
1 - 4 of 4 results
![]() |
74ABT126CSJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 4.6 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
74ABT126CSJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.6 ns | 4 | 1 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DESIGNATED SEND AND RECEIVE | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||
![]() |
74ABT126CSJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.6 ns | 4.6 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DESIGNATED SEND AND RECEIVE | ENABLE HIGH | 64 mA | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | |||||
|
74ABT126CSJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 4.6 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | unknown |