Filter Your Search
1 - 9 of 9 results
|
74ABT162244CMTDC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | BUS DRIVER | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ABT162244CMTDX
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4.7 ns | 4.7 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | TSSOP | 48 | |||||
|
74ABT162244CMTD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4.7 ns | 4.7 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-48 | compliant | ||||||||
|
74ABT162244CMTDC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.7 ns | 4 | 4 | YES | TSSOP | 3-STATE | BUS DRIVER | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ABT162244CMTDX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 4.7 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ABT162244CMTD
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4.7 ns | 4.7 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||
|
74ABT162244CMTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.7 ns | 4.7 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153, TSSOP-48 | unknown | 8542.39.00.01 | TSSOP | 48 | ||||||
|
74ABT162244CMTDX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.7 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74ABT162244CMTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 4.7 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS LLC | 6.10 MM, MO-153, TSSOP-48 | unknown | 8542.39.00.01 | TSSOP | 48 |