Filter Your Search
1 - 2 of 2 results
|
74ABT162244DGVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | unknown | 8542.39.00.01 | ||
|
74ABT162244DGVRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 4.8 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 |