Filter Your Search
1 - 4 of 4 results
|
74ABT16501ADL
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 5 ns | 3.5 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | ||||
|
74ABT16501ADL-T
Philips Semiconductors
|
Check for Price | No | Transferred | e0 | Tin/Lead (Sn85Pb15) | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
74ABT16501ADL-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 5 ns | 1 | 18 | YES | SSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 56 | not_compliant | 8542.39.00.01 | |||||||||
|
74ABT16501ADL
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3.5 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 |