Filter Your Search
1 - 10 of 10 results
|
74ABT16952CMTDC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.3 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT16952CMTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.3 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 6.10 MM, MO-153, TSSOP-56 | unknown | 8542.39.00.01 | TSSOP | 56 | |||||||||||
|
74ABT16952CMTD
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 5.3 ns | 5.3 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | TSSOP | 56 | |||||
|
74ABT16952CMTDCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.3 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT16952CMTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.3 ns | 5.3 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153, TSSOP-56 | unknown | 8542.39.00.01 | TSSOP | 56 | ||||
|
74ABT16952CMTD
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.3 ns | 5.3 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-56 | compliant | ||||||||
|
74ABT16952CMTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.3 ns | 5.3 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153, TSSOP-56 | unknown | 8542.39.00.01 | TSSOP | 56 | |||
|
74ABT16952CMTDX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.3 ns | 2 | 8 | YES | TSSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 6.10 MM, MO-153, TSSOP-56 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT16952CMTDX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 5.3 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-56 | unknown | |||||||||||||||||
|
74ABT16952CMTDX
Texas Instruments
|
Check for Price | Transferred | 5 V | 5.3 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 56 |