Filter Your Search
1 - 10 of 10 results
|
SN74ABT241DBLE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT241DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74ABT241DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP20,.3 | not_compliant | 8542.39.00.01 | SSOP | 20 | |||||
|
74ABT241DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74ABT241DB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT241DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | BUS DRIVER | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT241DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||
|
SN74ABT241DBR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 4.6 ns | 2 | 4 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 | SSOP | 20 | |||||||||||||||||
|
74ABT241DB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||
|
74ABT241DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.6 ns | 4.6 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 |