Filter Your Search
1 - 5 of 5 results
|
74ABT244CSJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 3.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
74ABT244CSJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 8.5 ns | 2 | 4 | YES | SOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
74ABT244CSJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 3.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
74ABT244CSJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 3.6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | unknown | ||||||||||||||||
|
74ABT244CSJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.6 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.3 | compliant | 8542.39.00.01 |