Filter Your Search
1 - 8 of 8 results
|
74ABT245CMSACQRX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | 30 mA | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT245CMSAC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3.6 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74ABT245CMSACQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | 30 mA | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT245CMSACQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | 30 mA | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT245CMSACX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3.6 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||
|
74ABT245CMSAC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 3.6 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 | |||
|
74ABT245CMSACX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 3.6 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 | ||
|
74ABT245CMSACQRX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | 30 mA | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 |