Filter Your Search
1 - 1 of 1 results
|
74ABT245CMSAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.6 ns | 3.6 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 |