Filter Your Search
1 - 10 of 16 results
|
74ABT245CSJCQRX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | 30 mA | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT245CSJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 3.6 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||||
|
74ABT245CSJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 3.6 ns | 1 | 8 | YES | SOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||||||||
|
74ABT245CSJCX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; MAX OUTPUT SKEW = 1.3NS | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74ABT245CSJCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | 30 mA | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74ABT245CSJCQRX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | COMMON CONTROL | 64 mA | TRUE | 30 mA | MILITARY | R-PDSO-G20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT245CSJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; MAX OUTPUT SKEW = 1.3NS | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | |||||||
|
74ABT245CSJC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; MAX OUTPUT SKEW = 1.3NS | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | |||||||
|
74ABT245CSJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.6 ns | 3.6 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
74ABT245CSJCX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; MAX OUTPUT SKEW = 1.3NS | COMMON CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 |