Filter Your Search
1 - 1 of 1 results
|
74ABT541D,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.6 ns | 4.6 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP20,.4 | 20 | SOT163-1 | compliant | 8542.39.00.01 |