Filter Your Search
1 - 1 of 1 results
|
74ABT543ADB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6.7 ns | 5.7 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | PLASTIC, SSOP2-24 | 24 | SOT340-1 | unknown | 8542.39.00.01 |