Filter Your Search
1 - 10 of 38 results
|
N74ABT544D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | SOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
935178850112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7.1 ns | 8 | 1 | YES | TSSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 24 | |||||||||||||||
|
74ABT544PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7.1 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ABT544DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6.2 ns | 6.4 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | SSOP | 24 | ||||
|
74ABT544PW-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 6.2 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 24 | NXP | ||||||||||||
|
SN74ABT544NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 34 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
935048050602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 7.1 ns | 8 | 1 | NO | DIP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||||||
|
SN74ABT544DB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | SSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION | 2 | INVERTED | 34 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74ABT544DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | SOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION | 2 | INVERTED | 34 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ABT544N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6.4 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | INDEPENDENT CONTROL | 64 mA | INVERTED | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 |