Filter Your Search
1 - 3 of 3 results
|
74ABT646AD-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.6 ns | 1 | 8 | YES | SOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT646AD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 5.6 ns | 5.4 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | ||
|
74ABT646AD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 5.4 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 |