Filter Your Search
1 - 4 of 4 results
|
74ABT646CMSAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SSOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | ROCHESTER ELECTRONICS LLC | SSOP | 5.30 MM, EIAJ TYPE2, SSOP-24 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
74ABT646CMSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 4.8 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, EIAJ TYPE2, SSOP-24 | 24 | compliant | 8542.39.00.01 | |||||
|
74ABT646CMSAX
Texas Instruments
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74ABT646CMSAX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 8.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-24 | unknown |