Filter Your Search
1 - 9 of 9 results
|
74ABT646CSCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ABT646CSCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 10 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-24 | unknown | ||||||||||||||||||
|
74ABT646CSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 4.8 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-153, SOIC-24 | compliant | 8542.39.00.01 | TSSOP | 24 | ||||||
|
74ABT646CSC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 4.8 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||
|
74ABT646CSCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 4.8 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP24,.4 | compliant | 8542.39.00.01 | TSSOP | 24 | ||||||
|
74ABT646CSC
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | MS-153, SOIC-24 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74ABT646CSCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | MS-153, SOIC-24 | unknown | 8542.39.00.01 | TSSOP | 24 | ||||||||||||
|
74ABT646CSC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 4.8 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-24 | compliant | |||||||||
|
74ABT646CSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 4.8 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-153, SOIC-24 | compliant | 8542.39.00.01 | TSSOP | 24 |