Parametric results for: 74ABT648PW-T under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74abt648pwt
Select parts from the table below to compare.
Compare
Compare
74ABT648PW-T
Philips Semiconductors
Check for Price No Transferred 5 V 6.3 ns 1 8 YES TSSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER INDEPENDENT CONTROL 64 mA INVERTED 30 mA INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP24,.25 unknown 8542.39.00.01
74ABT648PW-T
NXP Semiconductors
Check for Price Yes Obsolete 5 V 6.1 ns 1 8 YES TSSOP 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more 2 INVERTED 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, SOT-355-1, TSSOP-24 unknown 8542.39.00.01 TSSOP 24