Filter Your Search
1 - 4 of 4 results
|
74ABT821PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6.7 ns | 1 | 10 | YES | TSSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; WITH POWER-UP RESET | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, SOT-355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 | ||
|
74ABT821PW
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 | YES | TSSOP | 125 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP24,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74ABT821PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6.7 ns | 1 | 10 | YES | TSSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; WITH POWER-UP RESET | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 | |||
|
74ABT821PW-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 | YES | TSSOP | 125 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | 64 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP24,.25 | unknown | 8542.39.00.01 |