Filter Your Search
1 - 2 of 2 results
|
74AC109LCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14.5 ns | 2 | YES | QCCN | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 175 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||
|
74AC109LCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14.5 ns | 2 | YES | QCCN | POSITIVE EDGE | AC | J-KBAR FLIP-FLOP | CMOS | 175 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |