Filter Your Search
1 - 4 of 4 results
|
74AC11194N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10.2 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | PARALLEL-TO-SERIAL, SERIAL-TO-PARALLEL OPERATION ALSO AVAILABLE | 100 MHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||
|
74AC11194N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10.2 ns | 1 | 4 | NO | DIP | 100 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | PARALLEL-TO-SERIAL, SERIAL-TO-PARALLEL OPERATION ALSO AVAILABLE | 100 MHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
74AC11194N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10.2 ns | 1 | 4 | NO | DIP | 100 MHz | BIDIRECTIONAL | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AC11194N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 10.2 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; CENTER VCC/GND PINS | 150 MHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-20 | unknown | 8542.39.00.01 |