Filter Your Search
1 - 2 of 2 results
|
74AC11204DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.7 ns | 5.7 ns | 6 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | LOW-SKEW PROPAGATION DELAY | 24 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||
|
74AC11204DWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.7 ns | 5.7 ns | 6 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | LOW-SKEW PROPAGATION DELAY | 24 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 |