Filter Your Search
1 - 2 of 2 results
|
74AC163B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 1 | NO | DIP | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 95 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||||
|
74AC163B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | NO | DIP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | 95 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |