Filter Your Search
1 - 2 of 2 results
|
74AC163MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 13.5 ns | 1 | 4 | YES | TSSOP | 60 MHz | 50 pF | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 95 MHz | YES | 12 mA | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||
|
74AC163MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 13.5 ns | 1 | 4 | YES | TSSOP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 95 MHz | YES | SYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 |