Filter Your Search
1 - 3 of 3 results
![]() |
74AC174MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 ns | 1 | 6 | YES | TSSOP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||
![]() |
74AC174MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 ns | 1 | 6 | YES | TSSOP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||
|
74AC174MTC
Rochester Electronics LLC
|
Check for Price | Obsolete | 12 ns | 1 | 6 | YES | TSSOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | 4.40 MM, MO-153, TSSOP-16 | unknown | 8542.39.00.01 |