Filter Your Search
1 - 6 of 6 results
|
74AC273SCX
Fairchild Semiconductor Corporation
|
$0.4956 | Yes | Obsolete | 4.5 V | 14.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||
|
74AC273SCX
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||
|
74AC273SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 14.5 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
74AC273SCX
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 4.5 V | 14.5 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
74AC273SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 14.5 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||
|
74AC273SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-20 | compliant |