Filter Your Search
1 - 8 of 8 results
|
74AC373MTCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 15 ns | 1 | 8 | YES | TSSOP | 3-STATE | ACT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74AC373MTC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 15 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | BICMOS | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-20 | compliant | ||||||||
|
74AC373MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 15 ns | 1 | 8 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | unknown | 8542.39.00.01 | TSSOP | 20 | ||||||||
|
74AC373MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 15 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | unknown | 8542.39.00.01 | TSSOP | 20 | |||
|
74AC373MTC
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 1 | 8 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | unknown | 8542.39.00.01 | TSSOP | 20 | ||||||||
|
74AC373MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 15 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | unknown | 8542.39.00.01 | TSSOP | 20 | ||||
|
74AC373MTC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 15 ns | 15 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | ACT | BUS DRIVER | BICMOS | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||
|
74AC373MTCX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 15 ns | 1 | 8 | YES | TSSOP | 3-STATE | ACT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-20 | unknown |