Filter Your Search
1 - 5 of 5 results
|
74AC377MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 14.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 125 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74AC377MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 14.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 125 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74AC377MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 14.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 125 MHz | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | |||||
|
74AC377MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 14.5 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 125 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | ||||||||
|
74AC377MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 14.5 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | WITH HOLD MODE | 125 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown |