Filter Your Search
1 - 6 of 6 results
|
74AC399PCQR
Texas Instruments
|
Check for Price | Transferred | 5 V | 10.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 165 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
74AC399PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 165 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | |||
|
74AC399PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 165 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||
|
74AC399PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 11 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 165 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
74AC399PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 165 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
74AC399PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | FOUR 2:1 MUX FOLLOWED BY REGISTER | 180 MHz | 24 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |