Filter Your Search
1 - 10 of 15 results
|
74AC520SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | SOP | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||
|
74AC520SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | SOP | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
74AC520SCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 13.5 ns | 1 | 8 | YES | SOP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
74AC520SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | 8 | YES | SOP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-20 | compliant | |||||||||
|
74AC520SCTR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | SOP | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
74AC520SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 13.5 ns | 1 | 8 | YES | SOP | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||
|
74AC520SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | YES | SOP | AC | IDENTITY COMPARATOR | CMOS | ALSO WORKS WITH 5V VCC | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
74AC520SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | SOP | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74AC520SCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | SOP | 50 pF | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
74AC520SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | SOP | AC | IDENTITY COMPARATOR | CMOS | WITH PULLUP RESISTORS ON B INPUTS; CASCADABLE | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 |