Filter Your Search
1 - 4 of 4 results
|
74AC541MTCX
onsemi
|
$0.6719 | Yes | Active | 5 V | 9 ns | 9 ns | 1 | 8 | YES | TSSOP | 50 pF | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | |||||||
|
74AC541MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 9 ns | 9 ns | 1 | 8 | YES | TSSOP | 50 pF | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 20 | EAR99 | ||||
|
74AC541MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | YES | TSSOP | 50 pF | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | not_compliant | 8542.39.00.01 | TSSOP | 20 | |||||||||
|
74AC541MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 9 ns | 1 | 8 | YES | TSSOP | 3-STATE | AC | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 20 |