Filter Your Search
1 - 2 of 2 results
|
M74AC574TTR
STMicroelectronics
|
Check for Price | No | Obsolete | 3.3 V | 13.5 ns | 1 | 8 | YES | TSSOP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | ||
|
74AC574TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 16.5 ns | 1 | 8 | YES | TSSOP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |