Filter Your Search
1 - 10 of 43 results
|
74ACQ573SCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 1 | YES | SOP | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
74ACQ573SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 1 | YES | SOP | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373; MAX VOLP = 1.5... more | 2 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74ACQ573SJX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 8.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ACQ573QSCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1 | YES | SSOP | D LATCH | CMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74ACQ573SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | D LATCH | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74ACQ573SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
74ACQ573SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 12.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||
|
74ACQ573PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12.5 ns | 1 | NO | DIP | AC | BUS DRIVER | CMOS | 2 | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | compliant | 8542.39.00.01 | ||||||||||||||
|
74ACQ573PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 1 | NO | DIP | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373; MAX VOLP = 1.5... more | 2 | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
74ACQ573SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 |