Filter Your Search
1 - 3 of 3 results
|
74ACT11000NSR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 12.3 ns | 12.3 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | unknown | 8542.39.00.01 | ||
|
74ACT11000NSRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 12.3 ns | 12.3 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
74ACT11000NSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 12.3 ns | 12.3 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |